SOM-7583R3X-U2A1 | |
---|---|
DigiKey Part Number | 1588-SOM-7583R3X-U2A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-7583R3X-U2A1 |
Description | SBC 3.0GHZ 2 CORE 0GB/8GB RAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3GHz 2 Core 0GB/8GB RAM Intel Core i3-1115GRE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i3-1115GRE | |
Speed | 3GHz | |
Number of Cores | 2 | |
Power (Watts) | 28W | |
Cooling Type | Fan | |
Size / Dimension | 3.310" x 2.170" (84.07mm x 55.12mm) | |
Form Factor | COM Express Basic Module | |
Expansion Site/Bus | CAN, GPIO, I2C, SMBus, LPC, PCIe | |
RAM Capacity/Installed | 0GB/8GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DDI, DP, LCD, Multi-Display, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.2 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,223.83000 | ¥8,223.83 |