PCI-1610C-CE | |
---|---|
DigiKey Part Number | 2084-PCI-1610C-CE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1610C-CE |
Description | 4-PORT RS-232 PCI COMM. CARD W/I |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.875" x 4.199" (174.65mm x 106.67mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,417.07000 | ¥3,417.07 |