PCI-1604C-AE | ||
---|---|---|
DigiKey Part Number | 2084-PCI-1604C-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | PCI-1604C-AE | |
Description | 2-PORT RS-232 PCI COMM. CARD WIT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 4.720" x 4.200" (119.90mm x 106.70mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -10°C ~ 60°C | |
Video Core | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,879.94000 | ¥1,879.94 |