ADAM-6060-D | ||
---|---|---|
DigiKey Part Number | 1165-1399-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAM-6060-D | |
Description | MODULE TCP 12CH DGTL I/O | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 6 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |