ADAM-6015-DE | ||
---|---|---|
DigiKey Part Number | 1165-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAM-6015-DE | |
Description | 7-CH RTD INPUT MODULE | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Input Module Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
Number of Inputs and Type | 7 - Analog | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,998.48000 | ¥3,998.48 |