
ATS-VC-045-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-045-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-045-C1-R0 |
Description | 150X46X4MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Mesh | |
Length | 5.906" (150.00mm) | |
Width | 1.811" (46.00mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | 10°C ~ 60°C | |
Features | - | |
Material | Aluminum | |
Platform | - | |
Working Fluid | Acetone | |
Minimum Bend Radius | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.82000 | ¥364.82 |
| 10 | ¥322.82600 | ¥3,228.26 |
| 25 | ¥307.47640 | ¥7,686.91 |
| 50 | ¥296.33620 | ¥14,816.81 |
| 100 | ¥285.58740 | ¥28,558.74 |
| 250 | ¥271.95568 | ¥67,988.92 |





