ATS-TEC40-47-015 | ||
---|---|---|
DigiKey Part Number | 684-ATS-TEC40-47-015-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-TEC40-47-015 | |
Description | TEC MODULE, 40X40X4.7 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 26.7W @ 27°C 3 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 26.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 15.4 V | |
Resistance | 3.42 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.36000 | ¥170.36 |
10 | ¥156.13400 | ¥1,561.34 |
100 | ¥142.88570 | ¥14,288.57 |