ATS-PCB1009 | ||
---|---|---|
DigiKey Part Number | ATS2051-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PCB1009 | |
Description | HEATSINK TO-220 LOW PROFILE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.62600 | ¥76.26 |
100 | ¥6.96070 | ¥696.07 |
1,000 | ¥5.53039 | ¥5,530.39 |
5,000 | ¥5.33969 | ¥26,698.45 |
10,000 | ¥4.95828 | ¥49,582.80 |