ATS-HP-F9L100S80W-012 | ||
---|---|---|
DigiKey Part Number | ATS2152-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F9L100S80W-012 | |
Description | FLAT HEATPIPE 80W 4.5X10.5X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 62.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.413" (10.50mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥31.92700 | ¥319.27 |
30 | ¥31.06233 | ¥931.87 |
50 | ¥29.33580 | ¥1,466.79 |
100 | ¥27.61030 | ¥2,761.03 |
250 | ¥25.88440 | ¥6,471.10 |
500 | ¥25.02146 | ¥12,510.73 |
1,000 | ¥22.43307 | ¥22,433.07 |