ATS-FPX070070015-28-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS1721-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-FPX070070015-28-C2-R0 | |
Description | HEATSINK 70X70X15MM XCUT FP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥83.12800 | ¥831.28 |
25 | ¥78.51080 | ¥1,962.77 |
50 | ¥73.89400 | ¥3,694.70 |
100 | ¥69.27540 | ¥6,927.54 |
250 | ¥64.65680 | ¥16,164.20 |
500 | ¥60.03824 | ¥30,019.12 |
1,000 | ¥58.88376 | ¥58,883.76 |