ATS-61310W-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS2591-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-61310W-C2-R0 | |
Description | MAXIGRIP FANSINK 31X31X24.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.65°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.04000 | ¥152.04 |
10 | ¥138.86100 | ¥1,388.61 |
25 | ¥133.59240 | ¥3,339.81 |
50 | ¥124.80340 | ¥6,240.17 |
100 | ¥115.13530 | ¥11,513.53 |
300 | ¥113.37710 | ¥34,013.13 |
500 | ¥112.49826 | ¥56,249.13 |