ATS-54290D-C1-R0 | |
---|---|
DigiKey Part Number | ATS1202-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54290D-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥59.40300 | ¥594.03 |
25 | ¥56.09920 | ¥1,402.48 |
50 | ¥52.79920 | ¥2,639.96 |
100 | ¥49.49990 | ¥4,949.99 |
250 | ¥46.19992 | ¥11,549.98 |
500 | ¥42.89992 | ¥21,449.96 |
1,000 | ¥42.07488 | ¥42,074.88 |