ATS-50190B-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1001-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-50190B-C1-R0 | |
Description | HEAT SINK 19MM X 19MM X 7.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |
10 | ¥92.74900 | ¥927.49 |
100 | ¥76.38060 | ¥7,638.06 |
1,000 | ¥68.19710 | ¥68,197.10 |