ATS-19C-111-C2-R1 | ||
---|---|---|
DigiKey Part Number | ATS31571-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-19C-111-C2-R1 | |
Description | HEATSINK 60.00MM X 60.00MM ALUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.80000 | $10.80 |
10 | $10.50800 | $105.08 |
25 | $9.92440 | $248.11 |
50 | $9.34040 | $467.02 |
100 | $8.75670 | $875.67 |
250 | $8.17292 | $2,043.23 |
450 | $7.58913 | $3,415.11 |
950 | $7.44320 | $7,071.04 |