



ATS-1143-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1504-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1143-C1-R0 |
Description | 1/2 BRICK HEATSINK 58X61X6.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.283" (58.00mm) |
Series | Width 2.401" (61.00mm) |
Packaging Bulk | Fin Height 0.240" (6.10mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.67000 | ¥151.67 |
| 10 | ¥134.23500 | ¥1,342.35 |
| 25 | ¥127.86000 | ¥3,196.50 |
| 50 | ¥123.23240 | ¥6,161.62 |
| 100 | ¥118.76930 | ¥11,876.93 |
| 300 | ¥112.01427 | ¥33,604.28 |
| 500 | ¥109.00072 | ¥54,500.36 |










