


QSB15024S12 | |
|---|---|
DigiKey Part Number | 1470-4137-ND |
Manufacturer | |
Manufacturer Product Number | QSB15024S12 |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB15024S12 Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 12.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,205.63000 | ¥1,205.63 |
| 5 | ¥1,169.42800 | ¥5,847.14 |
| 10 | ¥1,133.29500 | ¥11,332.95 |
| 25 | ¥1,085.07880 | ¥27,126.97 |
| 100 | ¥1,012.74030 | ¥101,274.03 |










