Isolated Module DC DC Converter 1 Output 28V 10.7A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 10.7A 9V - 36V Input
XP Power QSB Series | Digi-Key Daily

QSB30024S28

DigiKey Part Number
1470-4158-ND
Manufacturer
Manufacturer Product Number
QSB30024S28
Description
DC DC CONVERTER 28V 300W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 10.7A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB30024S28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
10.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,377.99000¥1,377.99
5¥1,336.67200¥6,683.36
10¥1,295.32500¥12,953.25
25¥1,240.21960¥31,005.49
100¥1,157.54800¥115,754.80
Manufacturers Standard Package