
JRCW450R41Z | |
|---|---|
DigiKey Part Number | 555-JRCW450R41Z-ND |
Manufacturer | |
Manufacturer Product Number | JRCW450R41Z |
Description | DC DC CONVERTER 32V 450W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 32V 14A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 450 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 14A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥695.84000 | ¥695.84 |
| 5 | ¥669.95200 | ¥3,349.76 |
| 10 | ¥659.06900 | ¥6,590.69 |
| 40 | ¥637.78200 | ¥25,511.28 |
| 80 | ¥627.38363 | ¥50,190.69 |
| 120 | ¥621.37375 | ¥74,564.85 |









