SCW 1737-225R | ||
---|---|---|
DigiKey Part Number | 209-SCW1737-225R-ND | |
Manufacturer | ||
Manufacturer Product Number | SCW 1737-225R | |
Description | 1650NM LASER, 225MW POWER OUT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 1650nm 225mW 3V 1A Radial, Can, 3 Lead (5.6mm, TO-18) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 1650nm | |
Voltage - Input | 3V | |
Current Rating (Amps) | 1A | |
Power (Watts) | 225mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.86000 | ¥1,185.86 |
25 | ¥1,140.22040 | ¥28,505.51 |