SABMB910021 | ||
---|---|---|
DigiKey Part Number | SABMB910021-ND | |
Manufacturer | ||
Manufacturer Product Number | SABMB910021 | |
Description | SUPERCAPACITOR AUTO BAL PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | ALD910021 Supercapacitor Cell Balancing Circuit Protection Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910021 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥278.44400 | ¥1,392.22 |
10 | ¥247.42200 | ¥2,474.22 |
100 | ¥216.40660 | ¥21,640.66 |