ALD910021SALI | ||
---|---|---|
DigiKey Part Number | 1014-1303-ND | |
Manufacturer | ||
Manufacturer Product Number | ALD910021SALI | |
Description | MOSFET DUAL SAB 10.6V 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Supercapacitor Auto Balancing 2 N-Channel (Dual) 10.6V 80mA Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 N-Channel (Dual) | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 10.6V | |
Current Rating (Amps) | 80mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
50 | ¥40.69480 | ¥2,034.74 |
100 | ¥34.88110 | ¥3,488.11 |
500 | ¥31.00526 | ¥15,502.63 |
1,000 | ¥26.54824 | ¥26,548.24 |
2,000 | ¥24.99800 | ¥49,996.00 |