
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALD210800ASCL | |
---|---|
DigiKey Part Number | 1014-1214-ND |
Manufacturer | |
Manufacturer Product Number | ALD210800ASCL |
Description | MOSFET 4N-CH 10.6V 0.08A 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD210800ASCL Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel, Matched Pair | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | 80mA | |
Rds On (Max) @ Id, Vgs | 25Ohm | |
Vgs(th) (Max) @ Id | 10mV @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.12000 | ¥92.12 |
50 | ¥51.21780 | ¥2,560.89 |
100 | ¥47.28490 | ¥4,728.49 |
500 | ¥42.69050 | ¥21,345.25 |