160 ST/ 5 NA | ||
---|---|---|
DigiKey Part Number | 2098-160ST/5NA-ND | |
Manufacturer | ||
Manufacturer Product Number | 160 ST/ 5 NA | |
Description | CONN TERM PLUG 5POS SCREW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 5 Position Plug, Male Pins Cable/Wire to Cable/Wire 0.394" (10.00mm) Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Male Pins | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.394" (10.00mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 0.5 ~ 4mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | 100°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥10.59300 | ¥105.93 |
500 | ¥6.89216 | ¥3,446.08 |
1,000 | ¥6.24599 | ¥6,245.99 |
5,000 | ¥5.49215 | ¥27,460.75 |
10,000 | ¥5.38446 | ¥53,844.60 |