Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock | 1 : ¥13.58000 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Plug, Male Pins | 4 | Free Hanging (In-Line) | Screw | 0.394" (10.00mm) | Detent Lock | - | Natural | 0.5 ~ 2.5mm² | Brass | - | Polyamide (PA6), Nylon 6 | 100°C | |||
419 In Stock | 1 : ¥13.98000 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Plug, Male Pins | 5 | Free Hanging (In-Line) | Screw | 0.394" (10.00mm) | Detent Lock | - | Natural | 0.5 ~ 4mm² | Brass | - | Polyamide (PA6), Nylon 6 | 100°C | |||
202 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Plug, Male Pins | 2 | Free Hanging (In-Line) | Screw | 0.394" (10.00mm) | Detent Lock | - | Natural | 0.5 ~ 2.5mm² | Brass | - | Polyamide (PA6), Nylon 6 | 100°C | |||
186 In Stock | 1 : ¥9.59000 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Plug, Male Pins | 3 | Free Hanging (In-Line) | Screw | 0.394" (10.00mm) | Detent Lock | - | Natural | 0.5 ~ 4mm² | Brass | - | Polyamide (PA6), Nylon 6 | 100°C | |||
0 In Stock Check Lead Time | 200 : ¥7.11245 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Plug, Male Pins | 3 | Free Hanging (In-Line) | Screw | 0.394" (10.00mm) | Detent Lock | - | Natural | 0.5 ~ 2.5mm² | Brass | - | Polyamide (PA6), Nylon 6 | 100°C | |||
0 In Stock Check Lead Time | 50 : ¥22.45840 Bulk | Bulk | Active | Cable/Wire to Cable/Wire | Plug, Male Pins | 12 | Free Hanging (In-Line) | Screw | 0.394" (10.00mm) | Detent Lock | - | Natural | 0.5 ~ 2.5mm² | Brass | - | Polyamide (PA6), Nylon 6 | 100°C |