TBU-06-W1 | |
---|---|
DigiKey Part Number | 2057-TBU-06-W1-ND |
Manufacturer | |
Manufacturer Product Number | TBU-06-W1 |
Description | TERMINAL BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.56000 | ¥73.56 |
10 | ¥57.99500 | ¥579.95 |
25 | ¥55.16720 | ¥1,379.18 |
50 | ¥50.07540 | ¥2,503.77 |
100 | ¥48.09510 | ¥4,809.51 |
250 | ¥42.43716 | ¥10,609.29 |
500 | ¥39.60788 | ¥19,803.94 |
1,000 | ¥36.77876 | ¥36,778.76 |