TBU-05-W1 | |
---|---|
DigiKey Part Number | 2057-TBU-05-W1-ND |
Manufacturer | |
Manufacturer Product Number | TBU-05-W1 |
Description | TERMINAL BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥49.05900 | ¥490.59 |
25 | ¥46.66200 | ¥1,166.55 |
50 | ¥42.35540 | ¥2,117.77 |
100 | ¥40.68060 | ¥4,068.06 |
250 | ¥35.89488 | ¥8,973.72 |
500 | ¥33.50186 | ¥16,750.93 |
1,000 | ¥31.10891 | ¥31,108.91 |