SW-T2-3A-A-A2-M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-T2-3A-A-A2-M2

DigiKey Part Number
2057-SW-T2-3A-A-A2-M2-ND
Manufacturer
Manufacturer Product Number
SW-T2-3A-A-A2-M2
Description
SWITCH TOGGLE DPST 6A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
11.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.00mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.41000¥74.10
25¥6.98960¥174.74
50¥6.68700¥334.35
100¥6.39750¥639.75
300¥5.96307¥1,788.92
500¥5.77066¥2,885.33
1,000¥5.51942¥5,519.42
Manufacturers Standard Package