SW-PB8-BB00B10QE-1 | |
---|---|
DigiKey Part Number | 2057-SW-PB8-BB00B10QE-1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-BB00B10QE-1 |
Description | SNAP-ACTING PUSHBUTTON SWITCH, V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.49000 | ¥44.49 |
10 | ¥39.70900 | ¥397.09 |
25 | ¥37.58560 | ¥939.64 |
50 | ¥36.23780 | ¥1,811.89 |
100 | ¥34.50220 | ¥3,450.22 |
300 | ¥32.96053 | ¥9,888.16 |
500 | ¥30.06920 | ¥15,034.60 |
1,000 | ¥28.52715 | ¥28,527.15 |