SW-PB10-DBB2QE-4 | ||
---|---|---|
DigiKey Part Number | 2057-SW-PB10-DBB2QE-4-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-PB10-DBB2QE-4 | |
Description | HIGH PERFORMANCE SEALED PUSHBUTT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.84000 | ¥159.84 |
10 | ¥145.14900 | ¥1,451.49 |
25 | ¥138.62640 | ¥3,465.66 |
72 | ¥131.28681 | ¥9,452.65 |
144 | ¥126.39431 | ¥18,200.78 |
288 | ¥118.23969 | ¥34,053.03 |
504 | ¥100.92155 | ¥50,864.46 |