Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
REB-B2B-BU
REB-B2B-BU

REB-B2B-BU

DigiKey Part Number
2057-REB-B2B-BU-ND
Manufacturer
Manufacturer Product Number
REB-B2B-BU
Description
TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Adam Tech
Current - UL
20 A
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Feed Through
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,974
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.38600¥83.86
25¥7.30080¥182.52
50¥6.59280¥329.64
100¥5.98750¥598.75
250¥5.33976¥1,334.94
500¥4.95356¥2,476.78
1,000¥4.64385¥4,643.85
5,000¥4.15399¥20,769.95
Manufacturers Standard Package