



REB-A2E-BU | |
|---|---|
DigiKey Part Number | 2057-REB-A2E-BU-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2E-BU |
Description | TERM BLK FEED THRU 6-24 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 65 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 18mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥25.85200 | ¥258.52 |
| 25 | ¥22.63000 | ¥565.75 |
| 50 | ¥20.61880 | ¥1,030.94 |
| 100 | ¥18.95480 | ¥1,895.48 |
| 250 | ¥17.22708 | ¥4,306.77 |
| 500 | ¥16.22242 | ¥8,111.21 |
| 1,000 | ¥15.43057 | ¥15,430.57 |
| 5,000 | ¥14.20074 | ¥71,003.70 |










