



REB-A2C-YG | |
|---|---|
DigiKey Part Number | 2057-REB-A2C-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2C-YG |
Description | TERM BLK GND 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥17.43300 | ¥174.33 |
| 25 | ¥15.22000 | ¥380.50 |
| 50 | ¥13.81420 | ¥690.71 |
| 100 | ¥12.64070 | ¥1,264.07 |
| 250 | ¥11.40960 | ¥2,852.40 |
| 500 | ¥10.68848 | ¥5,344.24 |
| 1,000 | ¥10.11685 | ¥10,116.85 |
| 5,000 | ¥9.22409 | ¥46,120.45 |










