Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG
REB-A2B-GY
REB-A2B-GY

REB-A2B-GY

DigiKey Part Number
2057-REB-A2B-GY-ND
Manufacturer
Manufacturer Product Number
REB-A2B-GY
Description
TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Adam Tech
Current - UL
20 A
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Feed Through
Color
Gray
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.64200¥86.42
25¥7.52560¥188.14
50¥6.79620¥339.81
100¥6.17360¥617.36
250¥5.50816¥1,377.04
500¥5.11168¥2,555.84
1,000¥4.79403¥4,794.03
5,000¥4.29185¥21,459.25
Manufacturers Standard Package