PLF-27D1-3A-W | ||
---|---|---|
DigiKey Part Number | 2057-PLF-27D1-3A-W-ND | |
Manufacturer | ||
Manufacturer Product Number | PLF-27D1-3A-W | |
Description | LINE FILTER 115V/250VAC 3A CHAS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250VAC 50 ~ 60Hz Two Stage Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 420µH, L2 - 70µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.76000 | ¥146.76 |
10 | ¥142.18100 | ¥1,421.81 |
25 | ¥137.59680 | ¥3,439.92 |
50 | ¥133.00960 | ¥6,650.48 |
100 | ¥119.25050 | ¥11,925.05 |
250 | ¥114.66372 | ¥28,665.93 |
450 | ¥113.52849 | ¥51,087.82 |