OPLC2ANNC1PA | ||
---|---|---|
DigiKey Part Number | 2057-OPLC2ANNC1PA-ND | |
Manufacturer | ||
Manufacturer Product Number | OPLC2ANNC1PA | |
Description | LC ADAPTER, DUPLEX, LONG-EARED, | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.08760 | ¥202.19 |
40 | ¥7.91625 | ¥316.65 |
100 | ¥7.57080 | ¥757.08 |
300 | ¥6.88307 | ¥2,064.92 |
500 | ¥6.19466 | ¥3,097.33 |
1,000 | ¥5.50633 | ¥5,506.33 |
2,400 | ¥4.99014 | ¥11,976.34 |