



OPLA2BNNC1PA | |
|---|---|
DigiKey Part Number | 2057-OPLA2BNNC1PA-ND |
Manufacturer | |
Manufacturer Product Number | OPLA2BNNC1PA |
Description | LC/APC ADAPTER, DUPLEX, SHORT-EA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Adam Tech | Housing Material Polybutylene Terephthalate (PBT) |
Packaging Tray | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Green |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) LC Receptacle | Base Product Number |
Simplex/Duplex Duplex |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.84000 | ¥10.84 |
| 10 | ¥9.19500 | ¥91.95 |
| 25 | ¥8.61880 | ¥215.47 |
| 50 | ¥8.20620 | ¥410.31 |
| 100 | ¥7.81390 | ¥781.39 |
| 250 | ¥7.32420 | ¥1,831.05 |
| 500 | ¥6.97456 | ¥3,487.28 |
| 1,000 | ¥6.64157 | ¥6,641.57 |
| 2,500 | ¥6.22581 | ¥15,564.52 |


