Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1-05-1A

DigiKey Part Number
2057-NL1-05-1A-ND
Manufacturer
Manufacturer Product Number
NL1-05-1A
Description
DC-DC CONVERTER, NON-ISOLATED, S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1A
Series
Power (Watts)
5 W
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
6.5V
Package / Case
3-SIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.59000¥64.59
5¥62.17400¥310.87
10¥61.16500¥611.65
43¥59.09767¥2,541.20
86¥58.13802¥4,999.87
129¥57.58357¥7,428.28
258¥56.64593¥14,614.65
516¥55.72295¥28,753.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.