
RD7-24D123R3 | |
|---|---|
DigiKey Part Number | 2057-RD7-24D123R3-ND |
Manufacturer | |
Manufacturer Product Number | RD7-24D123R3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 125mA, 125mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.54000 | ¥59.54 |
| 5 | ¥57.34200 | ¥286.71 |
| 22 | ¥55.37364 | ¥1,218.22 |
| 44 | ¥54.47500 | ¥2,396.90 |
| 66 | ¥53.95636 | ¥3,561.12 |
| 110 | ¥53.30900 | ¥5,863.99 |
| 264 | ¥52.21595 | ¥13,785.01 |
| 506 | ¥51.41690 | ¥26,016.95 |


