
PSR1.0-5P0 | |
|---|---|
DigiKey Part Number | 4457-PSR1.0-5P0-ND |
Manufacturer | |
Manufacturer Product Number | PSR1.0-5P0 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSR1.0-5P0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.97000 | ¥68.97 |
| 5 | ¥66.37400 | ¥331.87 |
| 20 | ¥64.24950 | ¥1,284.99 |
| 40 | ¥63.20550 | ¥2,528.22 |
| 60 | ¥62.60250 | ¥3,756.15 |
| 100 | ¥61.85210 | ¥6,185.21 |
| 260 | ¥60.46862 | ¥15,721.84 |
| 500 | ¥59.53836 | ¥29,769.18 |







