Non-Gendered Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA-C-R

DigiKey Part Number
2057-MTA-C-RTR-ND - Tape & Reel (TR)
2057-MTA-C-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MTA-C-R
Description
CONN 22-28 AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Non-Gendered
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.71100¥7.11
25¥0.66840¥16.71
50¥0.63680¥31.84
100¥0.60620¥60.62
250¥0.56832¥142.08
500¥0.54118¥270.59
1,000¥0.51539¥515.39
2,500¥0.48303¥1,207.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.43798¥4,379.80
20,000¥0.41707¥8,341.40
30,000¥0.40530¥12,159.00
50,000¥0.39096¥19,548.00
70,000¥0.38179¥26,725.30
100,000¥0.37231¥37,231.00
Manufacturers Standard Package