MSBG-02-G | ||
---|---|---|
DigiKey Part Number | 2057-MSBG-02-G-ND | |
Manufacturer | ||
Manufacturer Product Number | MSBG-02-G | |
Description | GANG SHUNT 2P 2.54MM PITCH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80760 | ¥20.19 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.62196 | ¥155.49 |
500 | ¥0.59698 | ¥298.49 |
1,000 | ¥0.52236 | ¥522.36 |
2,500 | ¥0.47260 | ¥1,181.50 |