



MMI-M1PRG05S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PRG05S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PRG05S52B |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.430" (10.92mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.09000 | ¥282.09 |





















