5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
MMI-M1RSG05S
MMI-M1RSG05S

MMI-M1RSG05S

DigiKey Part Number
2057-MMI-M1RSG05S-ND
Manufacturer
Manufacturer Product Number
MMI-M1RSG05S
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
7A
Mounting Type
Panel Mount
Voltage Rating
250V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMI-M1FSG05SAdam Tech22057-MMI-M1FSG05S-ND¥234.70000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.70000¥234.70
20¥189.94100¥3,798.82
40¥180.87725¥7,235.09
60¥175.78017¥10,546.81
100¥169.56060¥16,956.06
260¥158.51800¥41,214.68
500¥151.38062¥75,690.31
Manufacturers Standard Package