5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder
MMI-ES1G05PR-T
MMI-ES1G05PR-T

MMI-ES1G05PR-T

DigiKey Part Number
2057-MMI-ES1G05PR-T-ND
Manufacturer
Manufacturer Product Number
MMI-ES1G05PR-T
Description
CONN RCPT FMALE 5POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Contact Finish - Mating
Gold
Packaging
Tray
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4.5A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
250V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.94000¥388.94
10¥330.56800¥3,305.68
25¥309.88000¥7,747.00
50¥295.10000¥14,755.00
100¥281.02850¥28,102.85
250¥263.45924¥65,864.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.