ICM-624-1-GT-HT | ||
---|---|---|
DigiKey Part Number | 2057-ICM-624-1-GT-HT-ND | |
Manufacturer | ||
Manufacturer Product Number | ICM-624-1-GT-HT | |
Description | MACHINE PIN SOCKET, IC, DIP, 24P | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
20 | ¥8.08200 | ¥161.64 |
40 | ¥7.58550 | ¥303.42 |
100 | ¥7.25620 | ¥725.62 |
260 | ¥6.59654 | ¥1,715.10 |
500 | ¥5.93700 | ¥2,968.50 |
1,000 | ¥5.27730 | ¥5,277.30 |
2,500 | ¥4.78260 | ¥11,956.50 |