HST-A-032-BK-4-SR31 | |
---|---|
DigiKey Part Number | 2057-HST-A-032-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-032-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 1/8"X4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.126" (3.20mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.126" (3.20mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.66600 | ¥1,066.60 |
300 | ¥9.33247 | ¥2,799.74 |
500 | ¥8.66588 | ¥4,332.94 |
1,000 | ¥8.46586 | ¥8,465.86 |