EBAG-02-C | ||
---|---|---|
DigiKey Part Number | 2057-EBAG-02-C-ND | |
Manufacturer | ||
Manufacturer Product Number | EBAG-02-C | |
Description | EURO BLOCK 2P | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥2.74520 | ¥68.63 |
50 | ¥2.44640 | ¥122.32 |
200 | ¥2.39835 | ¥479.67 |
400 | ¥2.11043 | ¥844.17 |
600 | ¥1.91867 | ¥1,151.20 |
1,000 | ¥1.72675 | ¥1,726.75 |
5,000 | ¥1.29507 | ¥6,475.35 |