EBAFA-02-D | |
---|---|
DigiKey Part Number | 2057-EBAFA-02-D-ND |
Manufacturer | |
Manufacturer Product Number | EBAFA-02-D |
Description | EUROBLOCK 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBAFA-02-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.41040 | ¥60.26 |
50 | ¥2.16580 | ¥108.29 |
200 | ¥2.12060 | ¥424.12 |
400 | ¥1.80473 | ¥721.89 |
600 | ¥1.71450 | ¥1,028.70 |
1,000 | ¥1.58861 | ¥1,588.61 |