CA-DKCA1-152L3-DPDRP-12 | |
---|---|
DigiKey Part Number | 2057-CA-DKCA1-152L3-DPDRP-12-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-152L3-DPDRP-12 |
Description | CBL ASSY MCX PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.76000 | ¥92.76 |
10 | ¥83.51100 | ¥835.11 |
30 | ¥78.67333 | ¥2,360.20 |
50 | ¥76.65660 | ¥3,832.83 |
100 | ¥74.63870 | ¥7,463.87 |
250 | ¥66.56952 | ¥16,642.38 |
500 | ¥62.53508 | ¥31,267.54 |
1,000 | ¥55.27299 | ¥55,272.99 |