2PH2R-04-UA | ||
---|---|---|
DigiKey Part Number | 2057-2PH2R-04-UA-ND | |
Manufacturer | ||
Manufacturer Product Number | 2PH2R-04-UA | |
Description | CONN HEADER R/A 4POS 2MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2PH2R-04-UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.154" (3.91mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.99420 | ¥99.42 |
500 | ¥0.84096 | ¥420.48 |
1,000 | ¥0.68803 | ¥688.03 |
5,000 | ¥0.61158 | ¥3,057.90 |
10,000 | ¥0.55424 | ¥5,542.40 |